Isocom TLP620X DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 893-578
- Mfr. Part No.:
- TLP620X
- Brand:
- Isocom
N
Get a bulk buy discount
Add 500 more to save $8.00
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$54.70
(exc. GST)
$60.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 400 | $0.547 | $54.70 | - |
| 500 + | $0.531 | $53.10 | $8.00 |
*price indicative
- RS Stock No.:
- 893-578
- Mfr. Part No.:
- TLP620X
- Brand:
- Isocom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isocom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Output Type | Analogue | |
| Maximum Forward Voltage | 1.4V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Typical Rise Time | 4μs | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Logic Output | No | |
| Maximum Operating Temperature | 100°C | |
| Maximum Current Transfer Ratio | 600% | |
| Minimum Current Transfer Ratio | 50% | |
| Typical Fall Time | 3μs | |
| Standards/Approvals | RoHS | |
| Series | TLP620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Isocom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Output Type Analogue | ||
Maximum Forward Voltage 1.4V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Typical Rise Time 4μs | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5300Vrms | ||
Minimum Operating Temperature -30°C | ||
Logic Output No | ||
Maximum Operating Temperature 100°C | ||
Maximum Current Transfer Ratio 600% | ||
Minimum Current Transfer Ratio 50% | ||
Typical Fall Time 3μs | ||
Standards/Approvals RoHS | ||
Series TLP620 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Isocom optocoupler ensures superior signal isolation for programmable logic controllers and AC input modules. This robust component protects sensitive circuitry from electrical noise and high-voltage surges while maintaining exceptional signal integrity.
AC isolation voltage of 5300V RMS enhances safety
Operates over a wide temperature range from -30°C to +100°C
Constructed with lead-free material, adhering to RoHS compliance
Recognised by UL and VDE approvals for reliability
