Broadcom HCPL-0601 DC Input Optocoupler, Through Hole, 8-Pin DIP-8
- RS Stock No.:
- 830-870
- Mfr. Part No.:
- HCPL-0601
- Brand:
- Broadcom
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$13.01
(exc. GST)
$14.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,178 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | $6.505 | $13.01 |
| 20 - 98 | $5.27 | $10.54 |
| 100 - 198 | $4.035 | $8.07 |
| 200 + | $3.575 | $7.15 |
*price indicative
- RS Stock No.:
- 830-870
- Mfr. Part No.:
- HCPL-0601
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.8V | |
| Number of Channels | 1 | |
| Packaging | Tape and Reel | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Input Current Type | DC | |
| Typical Rise Time | 24ns | |
| Maximum Input Current | 20mA | |
| Isolation Voltage | 3750Vrms | |
| Logic Output | Open Collector | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577 | |
| Typical Fall Time | 10ns | |
| Series | HCPL‑06xx | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.8V | ||
Number of Channels 1 | ||
Packaging Tape and Reel | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Input Current Type DC | ||
Typical Rise Time 24ns | ||
Maximum Input Current 20mA | ||
Isolation Voltage 3750Vrms | ||
Logic Output Open Collector | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577 | ||
Typical Fall Time 10ns | ||
Series HCPL‑06xx | ||
Automotive Standard No | ||
The Broadcom optocoupler is designed for effective signal isolation in digital systems. It ensures compatibility with TTL levels while providing exceptional common mode rejection for reliable performance in demanding environments.
High speed: 10 MBd typical
Low input current capability: 5 mA guaranteed
Strobable output for flexible operation
AC and DC performance guaranteed over –40°C to +85°C temperature range
UL recognised with 3750 V for 1 minute
