Broadcom ACPL-K378-000E AC/DC Input Optocoupler, Surface Mount, 8-Pin SO-8

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

$15.80

(exc. GST)

$17.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18$7.90$15.80
20 - 98$6.40$12.80
100 - 198$4.90$9.80
200 +$3.635$7.27

*price indicative

Packaging Options:
RS Stock No.:
759-942
Mfr. Part No.:
ACPL-K378-000E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface Mount

Maximum Forward Voltage

7.6V

Number of Channels

1

Packaging

1000 pcs/reel

Number of Pins

8

Package Type

SO-8

Input Current Type

AC/DC

Typical Rise Time

26μs

Maximum Input Current

500mA

Isolation Voltage

5000Vrms

Logic Output

Open Collector

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 1577

Typical Fall Time

0.5μs

Series

ACPL-K378

Automotive Standard

No

COO (Country of Origin):
PH
The Broadcom optocoupler offers a reliable voltage/current detection solution with adjustable thresholds, is designed for versatile industrial applications while ensuring robust isolation and protection against transients.

Wide AC or DC detection range enhances flexibility in application

User-configurable thresholds ensure adaptability to diverse requirements

Built-in hysteresis improves noise immunity for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy