Broadcom HCPL-0211-000E DC Input Optocoupler, Through Hole, 8-Pin SOIC
- RS Stock No.:
- 450-795
- Mfr. Part No.:
- HCPL-0211-000E
- Brand:
- Broadcom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.72
(exc. GST)
$6.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
- Plus 1,842 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.72 |
| 25 - 49 | $5.63 |
| 50 + | $5.54 |
*price indicative
- RS Stock No.:
- 450-795
- Mfr. Part No.:
- HCPL-0211-000E
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | Schmitt Trigger | |
| Maximum Forward Voltage | 1.85V | |
| Packaging | Tube | |
| Number of Channels | 1 | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Input Current Type | DC | |
| Typical Rise Time | 30ns | |
| Maximum Input Current | 10mA | |
| Isolation Voltage | 3.75kVrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Typical Fall Time | 7ns | |
| Standards/Approvals | IEC, CSA, EN, UL | |
| Series | HCPL | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type Schmitt Trigger | ||
Maximum Forward Voltage 1.85V | ||
Packaging Tube | ||
Number of Channels 1 | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Input Current Type DC | ||
Typical Rise Time 30ns | ||
Maximum Input Current 10mA | ||
Isolation Voltage 3.75kVrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Typical Fall Time 7ns | ||
Standards/Approvals IEC, CSA, EN, UL | ||
Series HCPL | ||
Automotive Standard AEC-Q100 | ||
Opto-Isolators 5MBd Logic-Gate, Avago Technologies
5 MBd maximum operation optocouplers with logic gate output.
Optocouplers, Avago Technologies
- RS Stock No. 0450795P
- Mfr. Part No. HCPL-0211-000E
Each (Supplied in a Tube)
$5.72
- RS Stock No. 9225630
- Mfr. Part No. HCPL-0211-000E
Each (In a Tube of 100)
$3.269
- RS Stock No. 0450688
- Mfr. Part No. HCPL-0661-000E
Each
$10.44
- RS Stock No. 6472726
- Mfr. Part No. HCPL-0721-000E
Each
$10.12
Related links
- Broadcom DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0600-000E DC Input Optocoupler 8-Pin SOIC
- Broadcom HCPL-0630-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-0661-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-063N-000E DC Input 2-Channel Optocoupler 8-Pin SOIC
- Broadcom HCPL-2200-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4502-000E DC Input Optocoupler 8-Pin DIP
- Broadcom HCPL-4503-000E DC Input Optocoupler 8-Pin PDIP










