Broadcom HCNW2611-300E DC Input Optocoupler, Surface, 8-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$12.53

(exc. GST)

$13.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 314 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 10$6.265$12.53-
12 - 20$6.115$12.232%
22 +$6.03$12.063%

*price indicative

Packaging Options:
RS Stock No.:
450-761
Mfr. Part No.:
HCNW2611-300E
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

Optocoupler

Mount Type

Surface

Output Type

Transistor

Maximum Forward Voltage

1.75V

Number of Channels

1

Packaging

Tube

Number of Pins

8

Package Type

DIP

Input Current Type

DC

Typical Rise Time

24ns

Maximum Input Current

20mA

Isolation Voltage

3.75kVrms

Minimum Operating Temperature

-40°C

Logic Output

Yes

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, EN, UL, CSA

Typical Fall Time

10ns

Series

HCNW

Automotive Standard

AEC-Q100

Optocoupler, Logic Output, Avago Technologies


Optocouplers, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy