Panasonic AQY410EH DC Input Optocoupler, Through Hole, 4-Pin DIP
- RS Stock No.:
- 444-788
- Mfr. Part No.:
- AQY410EH
- Brand:
- Panasonic
Get a bulk buy discount
Add 25 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$5.55
(exc. GST)
$6.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $5.55 | - |
| 25 - 49 | $5.35 | $5.00 |
| 50 - 99 | $5.13 | $21.00 |
| 100 + | $5.04 | $51.00 |
*price indicative
- RS Stock No.:
- 444-788
- Mfr. Part No.:
- AQY410EH
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Through Hole | |
| Output Type | MOSFET | |
| Packaging | Tube | |
| Number of Pins | 4 | |
| Package Type | DIP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | AQY | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Through Hole | ||
Output Type MOSFET | ||
Packaging Tube | ||
Number of Pins 4 | ||
Package Type DIP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series AQY | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photo MOS Relay GE (Enhanced Insulation), DIP Type
Low-cost type offers good value
High insulation provides input/output to withstand voltage of 5000 V
Related links
- Panasonic AQY272 DC Input Optocoupler 4-Pin DIP
- Panasonic AQY277 DC Input Optocoupler 4-Pin DIP
- Panasonic AQY274 DC Input Optocoupler 4-Pin DIP
- Panasonic AQY210EH DC Input Optocoupler 4-Pin DIP
- Panasonic AQY414EH DC Input Optocoupler 4-Pin DIP
- onsemi DC Input Optocoupler 4-Pin DIP
- Vishay DC Input Optocoupler 4-Pin DIP
- Toshiba DC Input Optocoupler 4-Pin DIP
