Toshiba, TLP190B(U,C,F) DC Input Diode Output Optocoupler, Surface Mount, 4-Pin SOP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-962
Mfr. Part No.:
TLP190B(U,C,F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Diode

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Maximum Input Current

50 mA

Isolation Voltage

2.5 kVrms

Logic Output

Yes

Series

TLP

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy