NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 8 mm
- RS Stock No.:
- 244-4122
- Mfr. Part No.:
- REC20D-25-201-1
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 tray of 10 units)**
$352.51
(exc. GST)
$387.76
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tray** |
---|---|---|
10 - 10 | $35.251 | $352.51 |
20 - 40 | $33.966 | $339.66 |
50 - 90 | $32.367 | $323.67 |
100 + | $30.767 | $307.67 |
**price indicative
- RS Stock No.:
- 244-4122
- Mfr. Part No.:
- REC20D-25-201-1
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Pulses Per Revolution | 25 | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Supply Voltage | 5V dc | |
Shaft Diameter | 8 mm | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Pulses Per Revolution 25 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 8 mm | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 8 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 50 Pulse Optical Encoder with a 8 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 256 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 250 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 100 Pulse Optical Encoder with a 6 mm
- Nidec Components 5V dc 25 Pulse Optical Encoder with a 6 mm Round Shaft, Wire Lead
- NIDEC COPAL ELECTRONICS GMBH 5V dc 5 Pulse Optical Encoder with a 6.36 mm