NIDEC COPAL ELECTRONICS GMBH 5V dc 5 Pulse Optical Encoder with a 6.36 mm
- RS Stock No.:
- 244-3481
- Mfr. Part No.:
- CJ25-42010
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Bulk discount available
Subtotal (1 tray of 5 units)**
$673.75
(exc. GST)
$741.15
(inc. GST)
On back order for despatch 23/11/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Tray** |
---|---|---|
5 - 20 | $134.75 | $673.75 |
25 - 95 | $128.626 | $643.13 |
100 + | $123.72 | $618.60 |
**price indicative
- RS Stock No.:
- 244-3481
- Mfr. Part No.:
- CJ25-42010
- Brand:
- NIDEC COPAL ELECTRONICS GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIDEC COPAL ELECTRONICS GMBH | |
Pulses Per Revolution | 5 | |
Encoder Reading | Incremental | |
Encoder Signal | Digital Square Wave | |
Supply Voltage | 5V dc | |
Shaft Diameter | 6.36 mm | |
Select all | ||
---|---|---|
Brand NIDEC COPAL ELECTRONICS GMBH | ||
Pulses Per Revolution 5 | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Supply Voltage 5V dc | ||
Shaft Diameter 6.36 mm | ||
Related links
- NIDEC COPAL ELECTRONICS GMBH 5V dc 5 Pulse Optical Encoder with a 6.36 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 8 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 25 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 250 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 50 Pulse Optical Encoder with a 8 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 256 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5V dc 100 Pulse Optical Encoder with a 6 mm
- NIDEC COPAL ELECTRONICS GMBH 5 → 12V 800 Pulse Optical Encoder with a 4 mm