Broadcom 3.3V dc 225 LPI Pulse Optical Encoder, Surface Mount

Bulk discount available

Subtotal (1 reel of 100 units)*

$5,156.30

(exc. GST)

$5,671.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 - 100$51.563$5,156.30
200 - 300$50.274$5,027.40
400 +$49.501$4,950.10

*price indicative

RS Stock No.:
220-7144
Mfr. Part No.:
AEDR-9820A-102
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Pulses Per Revolution

225 LPI

Encoder Reading

Incremental

Encoder Signal

2 Channel Quadrature with Index Digital

Supply Voltage

3.3V dc, 5V dc

Automotive Standard

AEC-Q100 Grade 1

Mounting Type

Surface Mount

COO (Country of Origin):
MY
The Broadcom AEDR-9820A is a three-channel reflective optical encoder. It can be configured to analog or digital output using reflective technology for motion control purposes. The selectable options available are two channel differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.

Operating voltage of 3.3V and 5.0V supply
Built-in LED current regulation
Wide operating temperature range from –40°C to 125°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links