Bosch 0.601.068.002 Optical Level, 26 x, IP54
- RS Stock No.:
- 829-112
- Mfr. Part No.:
- 0.601.068.002
- Brand:
- Bosch
N
Subtotal (1 unit)*
$894.82
(exc. GST)
$984.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $894.82 |
*price indicative
- RS Stock No.:
- 829-112
- Mfr. Part No.:
- 0.601.068.002
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Optical Level | |
| Unit of Measure | Degrees | |
| Magnification Power | 26 x | |
| Levelling Accuracy | ± 1.6 mm at 30 m | |
| IP Rating | IP54 | |
| Contents | Optical Level | |
| Working Range | 100 m | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Optical Level | ||
Unit of Measure Degrees | ||
Magnification Power 26 x | ||
Levelling Accuracy ± 1.6 mm at 30 m | ||
IP Rating IP54 | ||
Contents Optical Level | ||
Working Range 100 m | ||
- COO (Country of Origin):
- CN
The Bosch Optical Level Set is a high-precision surveying tool engineered for outdoor use. Featuring a robust metal housing, it provides exceptional reliability and accuracy for trade professionals performing levelling tasks over long distances in demanding jobsite conditions.
Powerful 26x magnification for clear viewing
Extended working range up to 100 metres
High accuracy of 1.6mm at 30 metres
Robust IP54 rated protection against dust and splashes
