Leica 840381 Optical Level, 20 x, IP54, Leica NA320
- RS Stock No.:
- 733-164
- Mfr. Part No.:
- 840381
- Brand:
- Leica
N
Subtotal (1 unit)*
$425.28
(exc. GST)
$467.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.28 |
*price indicative
- RS Stock No.:
- 733-164
- Mfr. Part No.:
- 840381
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Optical Level | |
| Unit of Measure | Degrees | |
| Magnification Power | 20 x | |
| Levelling Accuracy | 2.5 mm | |
| IP Rating | IP54 | |
| Contents | User Manual | |
| Model Number | Leica NA320 | |
| Working Range | ± 15 | |
| Standards/Approvals | ISO 9022-33-5 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Optical Level | ||
Unit of Measure Degrees | ||
Magnification Power 20 x | ||
Levelling Accuracy 2.5 mm | ||
IP Rating IP54 | ||
Contents User Manual | ||
Model Number Leica NA320 | ||
Working Range ± 15 | ||
Standards/Approvals ISO 9022-33-5 | ||
- COO (Country of Origin):
- CN
The Leica Automatic Level provides reliable onsite measurement performance through a stable levelling system designed for precision tasks. it delivers clear visuals, smooth focusing, and dependable reading stability, making it suitable for construction layout, alignment work, and general surveying applications
Offers a 36mm objective aperture
Supports a shortest target distance under 1.0m
Provides a field of view under 2.1m at 100m
Delivers a multiplication factor of 100
