Leica 641982 Optical Level, 20x, IP54, Leica NA720
- RS Stock No.:
- 733-144
- Mfr. Part No.:
- 641982
- Brand:
- Leica
N
Subtotal (1 unit)*
$952.76
(exc. GST)
$1,048.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $952.76 |
*price indicative
- RS Stock No.:
- 733-144
- Mfr. Part No.:
- 641982
- Brand:
- Leica
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leica | |
| Product Type | Optical Level | |
| Unit of Measure | Degrees | |
| Magnification Power | 20x | |
| Levelling Accuracy | 2.5 mm | |
| IP Rating | IP54 | |
| Contents | User Manual | |
| Model Number | Leica NA720 | |
| Working Range | ± 15 | |
| Standards/Approvals | ISO 9022-33-5 | |
| Select all | ||
|---|---|---|
Brand Leica | ||
Product Type Optical Level | ||
Unit of Measure Degrees | ||
Magnification Power 20x | ||
Levelling Accuracy 2.5 mm | ||
IP Rating IP54 | ||
Contents User Manual | ||
Model Number Leica NA720 | ||
Working Range ± 15 | ||
Standards/Approvals ISO 9022-33-5 | ||
- COO (Country of Origin):
- CN
The Leica Automatic level designed for professionals seeking precise and reliable measurements even in the most challenging building-site environments. These instruments provide outstanding accuracy and stability, ensuring dependable performance during construction tasks, whether under the glaring sun or in shadowy conditions. Featuring a robust build that withstands vibrations from heavy machinery, the NA700 series eliminates the need for frequent recalibrations, helping to save valuable time and resources. With their user-friendly operation and exceptional clarity, these levels deliver superior performance tailored for both novice users and seasoned experts alike.
Simple operation allows for quick adjustments to the horizontal level
The nitrogen-filled telescope ensures fog-free clarity in varied weather conditions
Convenient target dioptre adjustment enables quick and easy focusing on the levelling staff
Outstanding contrast ensures readability under difficult lighting
Impact-resistant design guarantees durability in demanding environments
Water-tight and dust-tight construction rated at IP 57 protects against dirt and moisture
High luminosity of the optics assures accurate readings in all conditions
