OPA2277P Texas Instruments, 1 MHz, 8-Pin 18V PDIP
- RS Stock No.:
- 923-3644
- Mfr. Part No.:
- OPA2277P
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 923-3644
- Mfr. Part No.:
- OPA2277P
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mount Type | Through Hole, Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 1MHz | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.8V/μs | |
| Input Bias Current | ±2 nA | |
| Vos - Input Offset Voltage | ±20 μV | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Series | OPA2277 | |
| Automotive Standard | No | |
| Input Offset Current | ±2 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mount Type Through Hole, Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 1MHz | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.8V/μs | ||
Input Bias Current ±2 nA | ||
Vos - Input Offset Voltage ±20 μV | ||
Maximum Operating Temperature 85°C | ||
Length 9.81mm | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Series OPA2277 | ||
Automotive Standard No | ||
Input Offset Current ±2 nA | ||
Precision Operational Amplifiers, OPA Series
Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, Active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.
Related links
- TL061CP Texas Instruments 1MHz, 8-Pin PDIP
- TL061IP Texas Instruments 1MHz, 8-Pin PDIP
- LM258H/NOPB Texas Instruments Op Amp 3 → 32 V, 8-Pin TO-99
- LM348DR Texas Instruments Op Amp 14-Pin SOIC
- LM324MT/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
- OPA137N/250 Texas Instruments Op Amp 5 → 28 V, 5-Pin SOT-23
- TL062ACD Texas Instruments 1MHz, 8-Pin SOIC
- TL061ID Texas Instruments 1MHz, 8-Pin SOIC
