Recently searched

    LM741H/NOPB Texas Instruments, Op Amp, 1.5MHz, 8-Pin TO-99

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 500 units)**

    $13,728.50

    (exc. GST)

    $15,101.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 03/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    500 - 500$27.457$13,728.50
    1000 - 1500$27.363$13,681.50
    2000 +$26.648$13,324.00

    **price indicative

    RS Stock No.:
    922-2338
    Mfr. Part No.:
    LM741H/NOPB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    TO-99

    Power Supply Type

    Dual

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Gain Bandwidth Product

    1.5MHz

    Typical Dual Supply Voltage

    ±22V

    Typical Slew Rate

    0.5V/µs

    Minimum Operating Temperature

    -55 °C

    Maximum Operating Temperature

    +125 °C

    Rail to Rail

    No

    Typical Voltage Gain

    106 dB

    Width

    9.4mm

    Height

    4.7mm

    Dimensions

    9.4 (Dia.) x 4.7mm

    Related links