- RS Stock No.:
- 777-6717
- Mfr. Part No.:
- LM741H/NOPB
- Brand:
- Texas Instruments
130 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.48
(exc. GST)
$30.23
(inc. GST)
Units | Per unit |
1 - 124 | $27.48 |
125 - 624 | $27.29 |
625 + | $22.45 |
- RS Stock No.:
- 777-6717
- Mfr. Part No.:
- LM741H/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | TO-99 |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Dual Supply Voltage | ±22V |
Typical Slew Rate | 0.5V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Width | 9.4mm |
Height | 4.7mm |
Dimensions | 9.4 (Dia.) x 4.7mm |