LMC6482IN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V, 8-Pin MDIP
- RS Stock No.:
- 534-4169
- Mfr. Part No.:
- LMC6482IN/NOPB
- Brand:
- Texas Instruments
8 In AU stock for next working day delivery
96 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$13.56
(exc. GST)
$14.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $13.56 |
- RS Stock No.:
- 534-4169
- Mfr. Part No.:
- LMC6482IN/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | MDIP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 15 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 1.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 116.5 dB |
Height | 3.3mm |
Typical Input Voltage Noise Density | 37nV/√Hz |
Width | 6.35mm |
Length | 9.27mm |
Dimensions | 9.27 x 6.35 x 3.3mm |
Related links
- LMC6482IN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V,...
- LMC6484AIN/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V,...
- LMC6482IMM/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V,...
- LMC6484AIM/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V,...
- LMC6484IM/NOPB Texas Instruments, Op Amp, RRIO, 1.5MHz, 5 → 15 V,...
- LMC6462AIN/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz,...
- LMC6462BIN/NOPB Texas Instruments, Precision, Op Amp, RRIO, 50kHz,...
- LMC6042IN/NOPB Texas Instruments, Precision, Op Amp, 100kHz, 5 →...