- RS Stock No.:
- 900-8804
- Mfr. Part No.:
- NCS20072DTBR2G
- Brand:
- onsemi
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.707
(exc. GST)
$1.878
(inc. GST)
Units | Per unit | Per Pack* |
20 - 620 | $1.707 | $34.14 |
640 - 1240 | $1.697 | $33.94 |
1260 + | $1.678 | $33.56 |
*price indicative |
- RS Stock No.:
- 900-8804
- Mfr. Part No.:
- NCS20072DTBR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
NCS20072, 3MHz, Dual, Rail-Rail Output Operational Amplifier, ON Semiconductor
Power Supply from 2.7 V to 36 V
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel
High Slew Rate: 2.8 V/μs
Low Supply Current: 405 μA per channel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 → 36 V |
Typical Gain Bandwidth Product | 3.2MHz |
Typical Dual Supply Voltage | ±1.35 → ±18V |
Typical Slew Rate | 2.8V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Current | 70 mA |
Typical Voltage Gain | 120 dB |
Rail to Rail | Rail to Rail Output |
Maximum Input Voltage | ±18 (Dual) V, 36 (Single) V |
Offset Voltage | ±4mV |
Input Offset Current | 1000pA |
Length | 3.1mm |
Minimum Input Voltage | ±1.35 (Dual) V, 2.7 (Single) V |
Typical Input Voltage Noise Density | 30nV/√Hz |
Dimensions | 3.1 x 4.5 x 1.1mm |
Input Voltage Range | ±1.35 → ±18 V, 2.7 → 36 V |
Width | 4.5mm |
Height | 1.1mm |
Related links
- TSB624IPT STMicroelectronics Op Amp 1.7MHz 14-Pin TSSOP14
- MCP602T-I/ST Microchip Op Amp 2.7 → 6.0 V, 8-Pin SOIC
- TSB514IPT STMicroelectronics Op Amp 6MHz 14-Pin TSSOP
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC
- TSV912IQ2T STMicroelectronics Op Amp 8MHz 8-Pin DFN
- OPA4170AID Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin SOIC
- NJM842G-TE2 Nisshinbo Micro Devices Op Amp 3 → 36 V, 8-Pin SOP8
- LMV822M/NOPB Texas Instruments RRO 2.7 V 8-Pin SOIC