MAX4395ESD+ Maxim Integrated, High Speed, Op Amp, RRO, 85MHz, 4.5 → 11 V, 14-Pin SOIC
- RS Stock No.:
- 192-2755
- Mfr. Part No.:
- MAX4395ESD+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tube of 50 units)**
$265.60
(exc. GST)
$292.15
(inc. GST)
50 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
50 - 200 | $5.312 | $265.60 |
250 + | $4.781 | $239.05 |
**price indicative
- RS Stock No.:
- 192-2755
- Mfr. Part No.:
- MAX4395ESD+
- Brand:
- Maxim Integrated
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Maxim Integrated | |
Amplifier Type | High Speed | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 4.5 → 11 V | |
Typical Gain Bandwidth Product | 85MHz | |
Typical Dual Supply Voltage | ±2.25 to ±5.5V | |
Typical Slew Rate | 500V/µs | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 80 dB | |
Rail to Rail | Rail to Rail Output | |
Length | 8.75mm | |
Height | 1.5mm | |
Typical Input Voltage Noise Density | 13nV/√Hz | |
Dimensions | 8.75 x 4 x 1.5mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand Maxim Integrated | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 4.5 → 11 V | ||
Typical Gain Bandwidth Product 85MHz | ||
Typical Dual Supply Voltage ±2.25 to ±5.5V | ||
Typical Slew Rate 500V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 80 dB | ||
Rail to Rail Rail to Rail Output | ||
Length 8.75mm | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 13nV/√Hz | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Width 4mm | ||
Related links
- MAX4395ESD+ Maxim Integrated Op Amp 85MHz 14-Pin SOIC
- MAX4478ASD+ Maxim Integrated Op Amp 10MHz 14-Pin SOIC
- MAX4020ESD+ Maxim Integrated Op Amp 150MHz 5 V, 14-Pin SOIC
- MAX4012EUK+T Maxim Integrated Op Amp 200MHz 5-Pin SOT-23
- MAX4213ESA+ Maxim Integrated Op Amp 300MHz 5 V, 8-Pin SOIC
- MAX410ESA+ Maxim Integrated Op Amp 4.8 → 10 V, 8-Pin SOIC
- MAX4478AUD+ Maxim Integrated Op Amp 42MHz 30 kHz 14-Pin TSSOP
- OPA358AIDCKT Texas Instruments Op Amp 80MHz, 6-Pin SC-70