NCS20034DR2G onsemi, Op Amp, RRO, 7MHz 10 kHz, 1.8 V, 14-Pin SOIC
- RS Stock No.:
- 882-9773
- Mfr. Part No.:
- NCS20034DR2G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 10 units)**
$17.76
(exc. GST)
$19.54
(inc. GST)
On back order for despatch 08/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 620 | $1.776 | $17.76 |
630 - 1240 | $1.73 | $17.30 |
1250 + | $1.703 | $17.03 |
**price indicative
- RS Stock No.:
- 882-9773
- Mfr. Part No.:
- NCS20034DR2G
- Brand:
- onsemi
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 1.8 V | |
Typical Gain Bandwidth Product | 7MHz | |
Typical Slew Rate | 8V/µs | |
Maximum Operating Frequency | 10 kHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Offset Voltage | 5mV | |
Rail to Rail | Rail to Rail Output | |
Maximum Input Voltage | 5.5 V | |
Typical Voltage Gain | 92 dB | |
Dimensions | 8.75 x 4 x 1.5mm | |
Length | 8.75mm | |
Height | 1.5mm | |
Width | 4mm | |
Input Voltage Range | 1.7 → 5.5 V | |
Input Offset Current | 1pA | |
Typical Input Voltage Noise Density | 20nV/√Hz | |
Minimum Input Voltage | 1.7 V | |
Select all | ||
---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 1.8 V | ||
Typical Gain Bandwidth Product 7MHz | ||
Typical Slew Rate 8V/µs | ||
Maximum Operating Frequency 10 kHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Offset Voltage 5mV | ||
Rail to Rail Rail to Rail Output | ||
Maximum Input Voltage 5.5 V | ||
Typical Voltage Gain 92 dB | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Length 8.75mm | ||
Height 1.5mm | ||
Width 4mm | ||
Input Voltage Range 1.7 → 5.5 V | ||
Input Offset Current 1pA | ||
Typical Input Voltage Noise Density 20nV/√Hz | ||
Minimum Input Voltage 1.7 V | ||
Related links
- NCS20034DR2G onsemi RRO 1.8 V, 14-Pin SOIC
- NCS2003SN2T1G onsemi Op Amp 7MHz 1 kHz 5-Pin SOT-23
- MCP6074-E/ST Microchip Op Amp 1.2MHz 10 kHz 14-Pin TSSOP
- NCV20061SQ3T2G onsemi Op Amp 3MHz 10 kHz 5-Pin SC-70
- NCS21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- NCV21871SQ3T2G onsemi 270 kHz 1.8 V 5-Pin SC-70 SOT-353
- NCS20081SN2T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP
- NCS20081SN3T1G onsemi Op Amp 1.2MHz 10 kHz 5-Pin TSOP