AZV832MMTR-G1 DiodesZetex, Op Amp, RRIO, 1MHz 1 kHz, 1.6 → 5.5 V, 8-Pin MSOP
- RS Stock No.:
- 828-7637
- Mfr. Part No.:
- AZV832MMTR-G1
- Brand:
- DiodesZetex
Price (ex. GST) Each (In a Pack of 20)
$0.708
(exc. GST)
$0.779
(inc. GST)
5160 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.708 | $14.16 |
760 - 1480 | $0.705 | $14.10 |
1500 + | $0.699 | $13.98 |
*price indicative
- RS Stock No.:
- 828-7637
- Mfr. Part No.:
- AZV832MMTR-G1
- Brand:
- DiodesZetex
Related links
- AZV832MMTR-G1 DiodesZetex RRIO 1.6 → 5.5 V, 8-Pin MSOP
- MCP6002T-I/MS Microchip RRIO 1.8 → 6 V, 8-Pin MSOP
- MCP6004T-I/SL Microchip RRIO 1.8 → 6 V, 14-Pin SOIC
- MCP6002T-I/SN Microchip RRIO 1.8 → 6 V, 8-Pin SOIC
- MCP6002-E/MC Microchip RRIO 1.8 → 6 V, 8-Pin DFN
- MCP6002-I/P Microchip RRIO 8-Pin PDIP
- MCP6001T-I/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70
- MCP6001UT-I/OT Microchip RRIO 1.8 → 6 V, 5-Pin SOT-23