- RS Stock No.:
- 170-8934
- Mfr. Part No.:
- AZV832MMTR-G1
- Brand:
- DiodesZetex
3000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.364
(exc. GST)
$0.40
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.364 | $1,092.00 |
6000 - 9000 | $0.355 | $1,065.00 |
12000 + | $0.35 | $1,050.00 |
*price indicative |
- RS Stock No.:
- 170-8934
- Mfr. Part No.:
- AZV832MMTR-G1
- Brand:
- DiodesZetex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Operational Amplifiers at 5 V max. Supply Voltage, Diodes Inc
Diodes operational amplifier range provides Industry standard parts for general purpose applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Diodes Inc
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±0.8 → ±2.5V |
Typical Slew Rate | 0.32V/µs |
Maximum Operating Frequency | 1 kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 3.1mm |
Typical Input Voltage Noise Density | 27nV/√Hz |
Dimensions | 3.1 x 3.1 x 0.97mm |
Width | 3.1mm |
Height | 0.97mm |