OPA4188AID Texas Instruments, Low Noise, Op Amp, RRO, 2MHz 1 MHz, 14-Pin SOIC
- RS Stock No.:
- 825-8503
- Mfr. Part No.:
- OPA4188AID
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)**
$8.91
(exc. GST)
$9.80
(inc. GST)
84 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 12 | $8.91 |
13 - 24 | $8.69 |
25 + | $8.55 |
**price indicative
Related links
- OPA4188AID Texas Instruments Op Amp 2MHz 1 MHz, 8-Pin SOIC
- OPA2188AID Texas Instruments Op Amp 2MHz 1 MHz 8-Pin SOIC
- LMV324TSG-13 DiodesZetex Op Amp 1MHz 14-Pin TSSOP
- TS974IDT STMicroelectronics Op Amp 12MHz 14-Pin SOIC
- MAX4478AUD+ Maxim Integrated Op Amp 42MHz 30 kHz 14-Pin TSSOP
- OPA2835IDGS Texas Instruments Op Amp 31MHz 1 MHz 10-Pin VSSOP
- THS3121ID Texas Instruments Op Amp 8-Pin SOIC(D)
- OPA2180ID Texas Instruments Op Amp 2MHz 2 MHz 8-Pin SOIC