- RS Stock No.:
- 812-2502
- Mfr. Part No.:
- OPA1611AID
- Brand:
- Texas Instruments
This image is representative of the product range
View all Op Amps
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$7.092
(exc. GST)
$7.801
(inc. GST)
units | Per unit | Per Pack* |
10 - 10 | $7.092 | $70.92 |
20 - 30 | $6.914 | $69.14 |
40 + | $6.818 | $68.18 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 812-2502
- Mfr. Part No.:
- OPA1611AID
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 80MHz |
Typical Dual Supply Voltage | ±2.25 → ±18V |
Typical Slew Rate | 27V/µs |
Maximum Operating Frequency | 100 Hz |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 130 dB |
Rail to Rail | No |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 1.5nV/√Hz |
Width | 4mm |
Length | 5mm |