Recently searched

    LM224DTBR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 14-Pin TSSOP

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $785.00

    (exc. GST)

    $862.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 29/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 - 2500$0.314$785.00
    5000 - 7500$0.306$765.00
    10000 +$0.301$752.50

    **price indicative

    RS Stock No.:
    162-8881
    Mfr. Part No.:
    LM224DTBR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Power Supply Type

    Single

    Number of Channels per Chip

    4

    Pin Count

    14

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    1MHz

    Typical Slew Rate

    0.6V/µs

    Maximum Operating Frequency

    20 kHz

    Minimum Operating Temperature

    -25 °C

    Maximum Operating Temperature

    +85 °C

    Typical Voltage Gain

    100 dB

    Rail to Rail

    No

    Dimensions

    5.1 x 4.5 x 1.05mm

    Width

    4.5mm

    Length

    5.1mm

    Height

    1.05mm

    Related links