MC33272ADR2G onsemi, Op Amp, 24MHz 100 kHz, 3 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 773-7778
- Mfr. Part No.:
- MC33272ADR2G
- Brand:
- onsemi
Bulk discount available
Price (ex. GST) Each (In a Pack of 2)
$1.125
(exc. GST)
$1.237
(inc. GST)
52 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
2 - 624 | $1.125 | $2.25 |
626 - 1248 | $1.10 | $2.20 |
1250 + | $1.085 | $2.17 |
**price indicative
- RS Stock No.:
- 773-7778
- Mfr. Part No.:
- MC33272ADR2G
- Brand:
- onsemi
Related links
- MC33272ADR2G onsemi 24MHz 100 kHz 8-Pin SOIC
- MC33274ADR2G onsemi 24MHz 100 kHz 14-Pin SOIC
- NCV33272ADR2G onsemi Op Amp 3 → 36 V, 8-Pin SOIC
- OPA1662AID Texas Instruments Op Amp 3 → 36 V, 8-Pin SOIC
- BA3472FV-E2 ROHM 4MHz 100 kHz 8-Pin SSOP
- MC33072ADR2G onsemi 4.5MHz 100 kHz 8-Pin SOIC
- MC33172DR2G onsemi 1.8MHz 100 kHz 8-Pin SOIC
- OPA1664AID Texas Instruments Op Amp 3 → 36 V, 14-Pin SOIC