- RS Stock No.:
- 125-0037
- Mfr. Part No.:
- MC33272ADR2G
- Brand:
- onsemi
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.429
(exc. GST)
$0.472
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.429 | $1,072.50 |
5000 - 7500 | $0.418 | $1,045.00 |
10000 + | $0.411 | $1,027.50 |
*price indicative |
- RS Stock No.:
- 125-0037
- Mfr. Part No.:
- MC33272ADR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
MC33272A/74A, NCV33272A/74A, High Slew Rate, Low Input Offset Voltage, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33272A/74A, NCV33272A/74A Dual and Quad Op Amps incorporate Bipolar inputs along with a patented Zip-R-Trim element for input offset voltage reduction. They have low input offset voltage and high gain bandwidth product.
Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.
Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Dual-doublet frequency compensation is used to increase the slew rate while maintaining low input noise characteristics.
Their all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, and an excellent phase and gain margin. It also provides a low open loop high frequency output impedance with symmetrical source and sink AC frequency performance.
Input Offset Voltage Trimmed to 100 μV (Typical)
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 MΩ
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/μs
Low Input Bias Current: 300 nA
Low Input Offset Current: 3.0 nA
High Input Resistance: 16 MΩ
Low Noise: 18 nV/ (square root Hz) @ 1 kHz
High Gain Bandwidth Product: 24 MHz @ 100 kHz
High Slew Rate: 10 V/μs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 36 V |
Typical Gain Bandwidth Product | 24MHz |
Typical Dual Supply Voltage | ±1.5 → ±18V |
Typical Slew Rate | 10V/µs |
Maximum Operating Frequency | 100 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Related links
- NCS20034DR2G onsemi RRO 1.8 V, 14-Pin SOIC
- NCS20072DTBR2G onsemi Op Amp 3.2MHz 8-Pin TSSOP
- AS358AMTR-G1 DiodesZetex Op Amp 8-Pin SOIC
- NCS21911SN2T1GOS onsemi 2MHz 5-Pin TSOP
- LMV358DR2G onsemi Op Amp 1MHz 50 kHz 8-Pin SOIC
- MC33072DR2G onsemi 4.5MHz 8-Pin SOIC
- NJM842G-TE2 Nisshinbo Micro Devices Op Amp 3 → 36 V, 8-Pin SOP8
- NCV2904DR2G onsemi 3 → 32 V, 8-Pin SOIC