MC33074DR2G onsemi, Operational Amplifier, 4.5 MHz, 14-Pin 44V SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$1.85

(exc. GST)

$2.036

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 18 June 2026
  • Plus 1,868 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 624$0.925$1.85
626 - 1248$0.915$1.83
1250 +$0.905$1.81

*price indicative

Packaging Options:
RS Stock No.:
773-7759
Mfr. Part No.:
MC33074DR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

4.5MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

44V

Slew Rate

13V/μs

Vos - Input Offset Voltage

5 mV

Input Bias Current

500 nA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.5mm

Series

MC33074

Length

8.75mm

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

75 nA

RoHS Status: Exempt

MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor


The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.

This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.

Fast Settling Time: 1.1 μs to 0.1%

Wide Single Supply Operation: 3 V to 44 V

Wide Input Common Mode Voltage Range: Includes Ground (VEE)

Low Input Offset Voltage: 3 mV Max. (A Suffix)

Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)

Large Capacitance Drive Capability: 0 pF to 10000 pF

Low Total Harmonic Distortion: 0.02%

Excellent Phase Margin: 60°

Excellent Gain Margin: 12 dB

Output Short Circuit Protection

Operational Amplifiers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy