MC33074ADTBR2G onsemi, Op Amp, 4.5MHz 1 MHz, 3 → 44 V, 14-Pin TSSOP
- RS Stock No.:
- 806-2037
- Mfr. Part No.:
- MC33074ADTBR2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3,060 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.107 | $11.07 |
| 630 - 1240 | $1.09 | $10.90 |
| 1250 + | $1.075 | $10.75 |
*price indicative
- RS Stock No.:
- 806-2037
- Mfr. Part No.:
- MC33074ADTBR2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 44 V | |
| Typical Gain Bandwidth Product | 4.5MHz | |
| Typical Slew Rate | 13V/µs | |
| Maximum Operating Frequency | 1 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 100 dB | |
| Rail to Rail | No | |
| Height | 1.05mm | |
| Length | 5.1mm | |
| Typical Input Voltage Noise Density | 32nV/√Hz | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 44 V | ||
Typical Gain Bandwidth Product 4.5MHz | ||
Typical Slew Rate 13V/µs | ||
Maximum Operating Frequency 1 MHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail No | ||
Height 1.05mm | ||
Length 5.1mm | ||
Typical Input Voltage Noise Density 32nV/√Hz | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.
This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.
This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.
Fast Settling Time: 1.1 μs to 0.1%
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Operational Amplifiers, ON Semiconductor
Related links
- MC33074ADTBR2G onsemi 4.5MHz 1 MHz 14-Pin TSSOP
- MC33074DTBR2G onsemi 4.5MHz 1 MHz 14-Pin TSSOP
- MC33074ADTBG onsemi 4.5MHz 14-Pin TSSOP
- MC33074ADR2G onsemi 4.5MHz 14-Pin SOIC
- MC33074DR2G onsemi 4.5MHz 100 kHz 14-Pin SOIC
- NCV33072DR2G onsemi 4.5MHz 8-Pin SOIC
- MC34072ADR2G onsemi 4.5MHz 8-Pin SOIC
- MC33072ADR2G onsemi 4.5MHz 100 kHz 8-Pin SOIC
