LM358ADGKR Texas Instruments, Operational Amplifier, 700 kHz, 8-Pin 30V MSOP

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$5.57

(exc. GST)

$6.13

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 620$0.557$5.57
630 - 1240$0.548$5.48
1250 +$0.538$5.38

*price indicative

Packaging Options:
RS Stock No.:
660-9596
Mfr. Part No.:
LM358ADGKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

700kHz

Maximum Supply Voltage

30V

Minimum Supply Voltage

5V

Minimum Operating Temperature

0°C

Slew Rate

0.3V/μs

Vos - Input Offset Voltage

7 mV

Input Bias Current

-250 nA

Maximum Operating Temperature

70°C

Length

3mm

Height

0.97mm

Standards/Approvals

RoHS

Series

LM358A

Automotive Standard

No

Output Current

-60mA

Input Offset Current

50 nA

General Purpose Op Amps, LM Series


A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

Related links