TLV274IN Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 14-Pin PDIP
- RS Stock No.:
- 661-2280
- Mfr. Part No.:
- TLV274IN
- Brand:
- Texas Instruments
Subtotal (1 pack of 5 units)**
Was $55.15
You pay
$5.52
(exc. GST)
$6.07
(inc. GST)
10 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $1.104 | $5.52 |
**price indicative
Related links
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA171AID Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP