OPA171AID Texas Instruments, Precision, Op Amp, RRO, 3MHz, 2.7 → 36 V, 8-Pin SOIC
- RS Stock No.:
- 730-0596
- Mfr. Part No.:
- OPA171AID
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
$13.86
(exc. GST)
$15.25
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 15 | $2.772 | $13.86 |
20 - 35 | $2.726 | $13.63 |
40 + | $2.68 | $13.40 |
**price indicative
Related links
- OPA171AIDRLT Texas Instruments Op Amp 3MHz 1 MHz 5-Pin SOT-553
- OPA2170AID Texas Instruments Op Amp 1.2MHz 1 MHz 8-Pin SOIC
- OPA4170AID Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin SOIC
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- OPA4170AIPW Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin TSSOP
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC