LM224AD Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin SOIC
- RS Stock No.:
- 661-0486
- Mfr. Part No.:
- LM224AD
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 10 units)**
$13.49
(exc. GST)
$14.84
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | $1.349 | $13.49 |
20 - 40 | $1.309 | $13.09 |
50 - 90 | $1.271 | $12.71 |
100 - 190 | $1.233 | $12.33 |
200 + | $1.195 | $11.95 |
**price indicative
- RS Stock No.:
- 661-0486
- Mfr. Part No.:
- LM224AD
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 → 28 V | |
Typical Gain Bandwidth Product | 1.2MHz | |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
Typical Slew Rate | 0.5V/µs | |
Minimum Operating Temperature | -25 °C | |
Maximum Operating Temperature | +85 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 100 dB | |
Typical Input Voltage Noise Density | 35nV/√Hz | |
Length | 8.65mm | |
Height | 1.58mm | |
Dimensions | 8.65 x 3.91 x 1.58mm | |
Width | 3.91mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 1.2MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.5V/µs | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Typical Input Voltage Noise Density 35nV/√Hz | ||
Length 8.65mm | ||
Height 1.58mm | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Width 3.91mm | ||
Related links
- LM224AD Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM324AD Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM224D Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM324D Texas Instruments Op Amp 5 → 28 V, 14-Pin SOIC
- LM224N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- LM324AN Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP
- LM324PW Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
- LM324N Texas Instruments Op Amp 5 → 28 V, 14-Pin PDIP