- RS Stock No.:
- 356-8723
- Mfr. Part No.:
- TLV2252AIP
- Brand:
- Texas Instruments
67 In Global stock for delivery within 10 working day(s)
999932 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$8.17
(exc. GST)
$8.99
(inc. GST)
Units | Per unit |
1 - 12 | $8.17 |
13 - 24 | $8.03 |
25 + | $7.90 |
- RS Stock No.:
- 356-8723
- Mfr. Part No.:
- TLV2252AIP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage LinCMOS Op Amps, TLV Series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Gain Bandwidth Product | 200kHz |
Typical Dual Supply Voltage | ±3V |
Typical Slew Rate | 0.12V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 124.6 dB |
Typical Input Voltage Noise Density | 36nV/√Hz |
Width | 6.35mm |
Length | 9.81mm |
Height | 4.57mm |
Dimensions | 9.81 x 6.35 x 4.57mm |