TLC2252ID Texas Instruments, Precision, Op Amp, RRO, 200kHz, 5 → 15 V, 8-Pin SOIC
- RS Stock No.:
- 356-9495
- Mfr. Part No.:
- TLC2252ID
- Brand:
- Texas Instruments
Price Each**
Was $3.42
You pay
$2.57
(exc. GST)
$2.83
(inc. GST)
5 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $2.57 |
**price indicative
Related links
- TLV2252AIP Texas Instruments Op Amp 200kHz 5 V, 8-Pin PDIP
- TLC2272ACD Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2262ID Texas Instruments Op Amp 800kHz 8-Pin SOIC
- TLC2272AID Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272AIDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272ACDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272IDR Texas Instruments Op Amp 2.2MHz 8-Pin SOIC
- TLC2272ID Texas Instruments Op Amp 2.2MHz 8-Pin SOIC