- RS Stock No.:
- 263-6949
- Mfr. Part No.:
- ISL55100BIRZ
- Brand:
- Renesas Electronics
Available for back order.
Price (ex. GST) Each (In a Tube of 30)
$29.624
(exc. GST)
$32.586
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
30 - 90 | $29.624 | $888.72 |
120 + | $26.289 | $788.67 |
*price indicative
- RS Stock No.:
- 263-6949
- Mfr. Part No.:
- ISL55100BIRZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Renesas Electronics Quad pin driver and window comparator fabricated in a wide voltage CMOS process. It is designed specifically for Test During Burn-In (TDBI) applications, where cost, functional density and power are all at a premium.
Dual level - per pin - input thresholds
Differential or single-ended digital inputs
User defined comparator output levels
Low channel-to-channel timing skew
Differential or single-ended digital inputs
User defined comparator output levels
Low channel-to-channel timing skew
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | 72 Ld QFN |
Power Supply Type | Digital |
Number of Channels per Chip | 4 |
Pin Count | 72 |
Typical Single Supply Voltage | 18 V |
Maximum Operating Frequency | 65 MHz |
Related links
- ISL55100BIRZ Renesas Electronics, Op Amps 65 MHz, 18 V, 72-Pin 72 Ld QFN
- Microchip USB5537B-5000AKZE, USB Controller, 5Gbit/s, USB 2.0, USB...
- MC33078DR Texas Instruments, Op Amps, 16MHz 0.1 MHz, 18 V, 8-Pin SOIC
- ISL32435EIBZ Renesas Electronics, Op Amps, 3 → 5.5 V, 8-Pin 8 Ld SOIC
- ISL3179EIBZ-T Renesas Electronics, Op Amps, 3 V, 8-Pin 8 Ld SOIC
- TSB7191ILT STMicroelectronics, Current Feedback, Op Amp, RRIO,...
- ISL60002DIH311Z-TK Renesas Electronics, Low Power, Op Amps, 1.2 V,...
- CA3420EZ Renesas Electronics, Op Amp, RRO, 500kHz, 3 → 18 V, 8-Pin PDIP