- RS Stock No.:
- 263-6950
- Mfr. Part No.:
- ISL55100BIRZ
- Brand:
- Renesas Electronics
240 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.62
(exc. GST)
$41.38
(inc. GST)
Units | Per unit |
1 - 4 | $37.62 |
5 - 9 | $36.86 |
10 - 29 | $34.70 |
30 - 119 | $33.13 |
120 + | $29.40 |
- RS Stock No.:
- 263-6950
- Mfr. Part No.:
- ISL55100BIRZ
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Renesas Electronics Quad pin driver and window comparator fabricated in a wide voltage CMOS process. It is designed specifically for Test During Burn-In (TDBI) applications, where cost, functional density and power are all at a premium.
Dual level - per pin - input thresholds
Differential or single-ended digital inputs
User defined comparator output levels
Low channel-to-channel timing skew
Differential or single-ended digital inputs
User defined comparator output levels
Low channel-to-channel timing skew
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | 72 Ld QFN |
Power Supply Type | Digital |
Number of Channels per Chip | 4 |
Pin Count | 72 |
Typical Single Supply Voltage | 18 V |
Maximum Operating Frequency | 65 MHz |
Related links
- Heatsink Oslon 72 Screw
- RS PRO Black Noryl Instrument Case, 72 x 72 x 116mm
- RS PRO Bezel For Use With 72 x 72 Hour Meter
- RS PRO 200A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 60A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- BS SYSTEMS Insert Tray for i-BOXX 72, LS-Tray 72
- Sifam Tinsley For Use With 72 x 72 Analogue Panel Ammeter
- GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 72 x 72 mm