- RS Stock No.:
- 248-4908
- Mfr. Part No.:
- TSB582
- Brand:
- STMicroelectronics
474 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$12.015
(exc. GST)
$13.217
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $12.015 | $24.03 |
10 - 98 | $11.615 | $23.23 |
100 - 248 | $11.235 | $22.47 |
250 - 498 | $10.865 | $21.73 |
500 + | $10.505 | $21.01 |
*price indicative
- RS Stock No.:
- 248-4908
- Mfr. Part No.:
- TSB582
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics product is a unity gain stable, dual operational amplifier with high voltage and high current capability, featuring internal protections against over temperature and current overload conditions. In addition, it has enhanced ESD and RF noise immunity. It typically outputs up to 200 mA per channel to drive low resistance inductive loads such as angle resolvers, lineout cables and piezo actuators.
Wide supply voltage
High output current of 200 mA
Rail to rail output, low rail input
Internal thermal shutdown & output current limiter
Enhanced RF noise immunity
High tolerance to ESD of 4 kV HBM
Low input bias current
High output current of 200 mA
Rail to rail output, low rail input
Internal thermal shutdown & output current limiter
Enhanced RF noise immunity
High tolerance to ESD of 4 kV HBM
Low input bias current
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Dual Operational |
Mounting Type | Surface Mount |
Package Type | DFN8 |
Power Supply Type | Dual |
Number of Channels per Chip | 6 |
Pin Count | 8 |
Typical Single Supply Voltage | 4 → 36 V |
Typical Gain Bandwidth Product | 3.1MHz |
Rail to Rail | Rail to Rail Output |
Related links
- TSB582 STMicroelectronics, Dual Operational, Op Amp, RRO, 3.1MHz,...
- TSB582IYDT STMicroelectronics, Dual Operational, Op Amp, RRO,...
- TSB582IDT STMicroelectronics, Dual Operational, Op Amp, RRO,...
- TSB622IYQ3T STMicroelectronics, Operational Amplifier, Op Amp,...
- TSB622IQ3T STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- LM2904Q2T STMicroelectronics, Operational Amplifier, Op Amp,...
- TL082CPT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100...
- TL082BIYDT STMicroelectronics, Dual Operational, Op Amp, 4MHz 100...