THS4011CD Texas Instruments, High Speed, Op Amp, 290MHz, 8-Pin SOIC
- RS Stock No.:
- 252-5579
- Mfr. Part No.:
- THS4011CD
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)**
$28.66
(exc. GST)
$31.52
(inc. GST)
104 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $14.33 | $28.66 |
10 - 18 | $12.865 | $25.73 |
20 - 48 | $12.615 | $25.23 |
50 + | $12.195 | $24.39 |
**price indicative
- RS Stock No.:
- 252-5579
- Mfr. Part No.:
- THS4011CD
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | High Speed | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 290MHz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 290MHz | ||
Related links
- THS4011CD Texas Instruments Op Amp 8-Pin SOIC
- MC33078DR Texas Instruments Op Amp 8-Pin SOIC
- OPA2690ID Texas Instruments Op Amp 8-Pin SOIC(D)
- THS4062CD Texas Instruments Op Amp 8-Pin SOIC(D)
- LM6152ACM/NOPB Texas Instruments Op Amp 75MHz, 8-Pin SOIC(D)
- LMH6702MA/NOPB Texas Instruments Op Amp 8-Pin SOIC(D)
- OPA691IDBVT Texas Instruments Op Amp 6-Pin SOIC(D)
- LMH6702MF/NOPB Texas Instruments Op Amp 5-Pin SOIC-23(DBV)