LMV641MGE/NOPB Texas Instruments, Low Power, Op Amp, 10MHz, 5-Pin SC-70
- RS Stock No.:
- 252-5496
- Mfr. Part No.:
- LMV641MGE/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)**
$25.22
(exc. GST)
$27.74
(inc. GST)
495 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $5.044 | $25.22 |
10 - 20 | $4.558 | $22.79 |
25 - 45 | $4.304 | $21.52 |
50 - 95 | $4.218 | $21.09 |
100 + | $3.68 | $18.40 |
**price indicative
Related links
- LMV641MGE/NOPB Texas Instruments Op Amp 5-Pin SC-70
- LMV851MG/NOPB Texas Instruments Op Amp 8MHz 5-Pin SC-70
- LMV844MA/NOPB Texas Instruments Op Amp 4.5MHz, 14-Pin SOIC
- LM6142BIM/NOPB Texas Instruments Op Amp 17MHz, 8-Pin SOIC(D)
- OPA836IDBVT Texas Instruments Op Amp 118MHz 6-Pin SOT-23
- OPA2835IDGS Texas Instruments Op Amp 31MHz 1 MHz 10-Pin VSSOP
- LPV321M7/NOPB Texas Instruments RRO 3 V, 5-Pin SC-70
- LMH6601MG/NOPB Texas Instruments 155MHz 5 V, 6-Pin SC-70