LMH6601MG/NOPB Texas Instruments, Op Amp, 155MHz, 3 V, 5 V, 6-Pin SC-70
- RS Stock No.:
- 162-5102
- Mfr. Part No.:
- LMH6601MG/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 1000 units)**
$2,386.00
(exc. GST)
$2,625.00
(inc. GST)
2000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
1000 - 1000 | $2.386 | $2,386.00 |
2000 - 3000 | $2.326 | $2,326.00 |
4000 + | $2.29 | $2,290.00 |
**price indicative
- RS Stock No.:
- 162-5102
- Mfr. Part No.:
- LMH6601MG/NOPB
- Brand:
- Texas Instruments
Related links
- LMH6601MG/NOPB Texas Instruments 155MHz 5 V, 6-Pin SC-70
- LMV321M7/NOPB Texas Instruments RRO 3 V 5-Pin SC-70
- LPV321M7/NOPB Texas Instruments RRO 3 V, 5-Pin SC-70
- LMV341MG/NOPB Texas Instruments Op Amp 1MHz 6-Pin SC-70
- LPV521MGE/NOPB Texas Instruments Op Amp 6.2kHz 5-Pin SC-70
- OPA376AIDCKT Texas Instruments 5.5MHz 5 V, 5-Pin SC-70
- OPA333AIDCKT Texas Instruments 350kHz 5 V, 5-Pin SC-70
- LMV841MG/NOPB Texas Instruments Op Amp 4.5MHz 5-Pin SC-70