MCP6486T-E/LT Microchip, Operational Amplifier, Op Amps, RRIO, 10MHz, 1.8 → 5.5 V, 5-Pin 5LD SC-70
- RS Stock No.:
- 251-5609
- Mfr. Part No.:
- MCP6486T-E/LT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 25 units)*
$9.80
(exc. GST)
$10.775
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,875 unit(s) shipping from 31 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.392 | $9.80 |
50 - 75 | $0.384 | $9.60 |
100 - 225 | $0.371 | $9.275 |
250 - 975 | $0.364 | $9.10 |
1000 + | $0.356 | $8.90 |
*price indicative
- RS Stock No.:
- 251-5609
- Mfr. Part No.:
- MCP6486T-E/LT
- Brand:
- Microchip
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Microchip | |
Amplifier Type | Operational Amplifier | |
Mounting Type | Surface Mount | |
Package Type | 5LD SC-70 | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 1.8 → 5.5 V | |
Typical Gain Bandwidth Product | 10MHz | |
Rail to Rail | Rail to Rail Input/Output | |
Select all | ||
---|---|---|
Brand Microchip | ||
Amplifier Type Operational Amplifier | ||
Mounting Type Surface Mount | ||
Package Type 5LD SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5.5 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Rail to Rail Rail to Rail Input/Output | ||
Related links
- MCP6486T-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70
- MCP6486UT-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70
- MCP6486T-E/OT Microchip Op Amps 10MHz 5-Pin 5LD SOT-23
- MCP6486UT-E/OT Microchip Op Amps 10MHz 5-Pin 5LD SOT-23
- MCP6486RT-E/OT Microchip Op Amps 10MHz 5-Pin 5LD SOT-23
- MCP6487T-E/MS Microchip Op Amps 10MHz 8-Pin 8LD MSOP
- MCP6487-E/MS Microchip Op Amps 10MHz 8-Pin 8LD MSOP
- MCP6489-E/SL Microchip Op Amps 10MHz 14-Pin 14LD SOIC