- RS Stock No.:
- 239-6300
- Mfr. Part No.:
- LM2904Q2T
- Brand:
- STMicroelectronics
On back order for despatch 09/05/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.34
(exc. GST)
$0.37
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 6000 | $0.34 | $1,020.00 |
9000 - 12000 | $0.328 | $984.00 |
15000 + | $0.317 | $951.00 |
*price indicative |
- RS Stock No.:
- 239-6300
- Mfr. Part No.:
- LM2904Q2T
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics OP-AMP is a low-power dual operational amplifier consists of two independent high gain operational amplifiers (op amps) having internally implemented frequency compensation. It is designed specifically for automotive and industrial control systems.
Internally implemented frequency compensation
Large DC voltage gain of 100 dB
Wide bandwidth unity gain of 1.1 MHz temperature compensated
Very low supply current/amplifier independent of supply voltage
Low input bias current of 20 nA temperature compensated
Low input offset current of 2 nA
Input common-mode voltage range includes negative rail
Differential input voltage range equal to the power supply voltage
Large DC voltage gain of 100 dB
Wide bandwidth unity gain of 1.1 MHz temperature compensated
Very low supply current/amplifier independent of supply voltage
Low input bias current of 20 nA temperature compensated
Low input offset current of 2 nA
Input common-mode voltage range includes negative rail
Differential input voltage range equal to the power supply voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | DFN8 |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 30 V |
Typical Gain Bandwidth Product | 1.1MHz |
Maximum Operating Frequency | 100 kHz |
Related links
- NJM2904CAG-TE2 Nisshinbo Micro Devices Op Amp 3 → 32 V, 8-Pin SOP8
- LM2904AYDT STMicroelectronics Op Amp 3 → 30 V, 8-Pin SOIC
- LM2904YPT STMicroelectronics Op Amp 3 → 30 V, 8-Pin 8-TSSOP
- LM258AST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- LM358ST STMicroelectronics Op Amp 3 → 30 V, 8-Pin MiniSO
- TSV792IQ2T STMicroelectronics Op Amp 8-Pin DFN8
- LM258APT STMicroelectronics Op Amp 3 → 30 V, 8-Pin TSSOP
- LM258QT STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN