MCP6006T-E/LT Microchip, Operational Amplifier, Op Amp, RRIO, 1MHz, 5.5 V, 5-Pin SC70-5
- RS Stock No.:
- 234-3731
- Mfr. Part No.:
- MCP6006T-E/LT
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 50 units)**
$26.15
(exc. GST)
$28.75
(inc. GST)
2100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | $0.523 | $26.15 |
100 - 200 | $0.493 | $24.65 |
250 - 450 | $0.482 | $24.10 |
500 - 950 | $0.473 | $23.65 |
1000 + | $0.464 | $23.20 |
**price indicative
- RS Stock No.:
- 234-3731
- Mfr. Part No.:
- MCP6006T-E/LT
- Brand:
- Microchip
Related links
- MCP6476UT-E/LT Microchip Op Amp 3MHz 5-Pin SC70-5
- MCP6496UT-E/LT Microchip Op Amp 30MHz 5-Pin SC-70
- MCP6486T-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70
- MCP6486UT-E/LT Microchip Op Amps 10MHz 5-Pin 5LD SC-70
- TSZ121IYCT STMicroelectronics Op Amps 400kHz 5-Pin SC70-5
- MCP6L01T-E/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70
- MCP6001T-E/LT Microchip RRIO 1.8 → 6 V, 5-Pin SC-70
- MCP6496UT-E/OT Microchip Op Amp 30MHz 5-Pin SOT-23