- RS Stock No.:
- 229-6407
- Mfr. Part No.:
- NCV20084DTBR2G
- Brand:
- onsemi
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.784
(exc. GST)
$3.062
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $2.784 | $13.92 |
10 - 95 | $2.702 | $13.51 |
100 - 245 | $2.618 | $13.09 |
250 - 495 | $2.566 | $12.83 |
500 + | $2.508 | $12.54 |
*price indicative |
- RS Stock No.:
- 229-6407
- Mfr. Part No.:
- NCV20084DTBR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The ON Semiconductor is quad operational amplifier with 1.2 MHz of gain bandwidth product and has a slew rate of 0.4 V/s while consuming only 42 μA of quiescent current per channel. As it is a CMOS device, high input impedance and low bias currents make it ideal for interfacing to a wide variety of signal sensors.
Faster slewing and speed
Wide dynamic range
Low power operation
Wide operating temperature
Wide dynamic range
Low power operation
Wide operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Typical Gain Bandwidth Product | 1.2MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- NCS20084DTBR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin SOIC
- NCS20084DR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin SOIC
- NCV20084DR2G onsemi RRIO 1.8 → 5.5 V, 14-Pin SOIC
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- Siemens Service Pack For Use With HMI OP 73 OP 77A PLC Siemens S7
- NCS20081MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- DiodesZetex Op Amps