OPA2340EA/250 Texas Instruments, Dual Operational, Op Amp, 5.5MHz, 5.5 V, 8-Pin VSSOP
- RS Stock No.:
- 226-4871
- Mfr. Part No.:
- OPA2340EA/250
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 2 units)**
$16.51
(exc. GST)
$18.16
(inc. GST)
402 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 - 8 | $8.255 | $16.51 |
10 - 18 | $8.105 | $16.21 |
20 - 98 | $7.955 | $15.91 |
100 - 198 | $7.805 | $15.61 |
200 + | $7.655 | $15.31 |
**price indicative
Related links
- OPA2340EA/250 Texas Instruments Op Amp 5.5 V, 8-Pin VSSOP
- OPA348AIDCKR Texas Instruments Op Amp 5.5 V, 5-Pin SC-70
- OPA348AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- OPA365AIDBVR Texas Instruments Op Amp 5.5 V, 5-Pin SOT-23
- OPA340NA/250 Texas Instruments 5.5MHz 5-Pin SOT-23
- OPA2344EA/250 Texas Instruments Op Amp 1MHz, 8-Pin VSSOP
- LMC6482IMX/NOPB Texas Instruments Op Amp 1MHz 8-Pin SOIC
- LM358AMX/NOPB Texas Instruments Op Amp 32 V, 8-Pin SOIC-8