onsemi, Operational Amplifier, 350 kHz, 8-Pin 5.5V Micro

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
221-6645
Mfr. Part No.:
NCS21872DMR2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

Micro

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

350kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

45 μV

Slew Rate

0.1V/μs

Input Bias Current

400 pA

Maximum Operating Temperature

125°C

Length

3.1mm

Series

NCS21872

Height

1.1mm

Standards/Approvals

RoHS

Output Current

11mA

Automotive Standard

AEC-Q100

Input Offset Current

800 pA

The ON Semiconductor NCS21872 family of zero−drift op amps feature offset voltage as low as 45 V over the 1.8 V to 5.5 V supply voltage range. The zero−drift architecture reduces the offset drift to as low as 0.4 V/°C and enables high precision measurement over both time and temperature. This family has low power consumption over a wide dynamic range.

Wide supply range 1.8 V to 5.5 V

Wide temperature range −40°C to +125°C

Rail−to−Rail input and output

Related links