TSU112IYQ3T STMicroelectronics, Operational Amplifier, Op Amp, 9kHz 10 Hz, 6 V, 8-Pin DFN8 2x2, MiniSO8
- RS Stock No.:
- 219-4244
- Mfr. Part No.:
- TSU112IYQ3T
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 5 units)**
$26.12
(exc. GST)
$28.73
(inc. GST)
1780 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | $5.224 | $26.12 |
50 - 95 | $5.132 | $25.66 |
100 - 245 | $5.038 | $25.19 |
250 - 995 | $4.946 | $24.73 |
1000 + | $4.858 | $24.29 |
**price indicative
Related links
- TSB622IYQ3T STMicroelectronics Op Amp 1.7MHz 8-Pin DFN8 3x3 WF
- TSB622IQ3T STMicroelectronics Op Amp 1.7MHz 8-Pin DFN8 3x3 WF
- TSV772IQ2T STMicroelectronics Op Amp 20MHz 8-Pin DFN8
- LM2904Q2T STMicroelectronics Op Amp 3 → 30 V, 8-Pin DFN8
- TSB952IQ2T STMicroelectronics Op Amps 52MHz 8-Pin DFN8 3x3
- TSU111IYLT STMicroelectronics Op Amp 9kHz 5-Pin SOT23-5
- LM2904BYST STMicroelectronics Op Amp 36 V, 8-Pin MiniSO8
- TSB612IST STMicroelectronics Op Amp 40 V, 8-Pin MiniSO8