- RS Stock No.:
- 260-2789
- Mfr. Part No.:
- TSB622IYQ3T
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (In a Pack of 2)
$2.59
(exc. GST)
$2.85
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 48 | $2.59 | $5.18 |
50 - 98 | $2.335 | $4.67 |
100 - 248 | $2.29 | $4.58 |
250 - 998 | $2.245 | $4.49 |
1000 + | $2.20 | $4.40 |
*price indicative
- RS Stock No.:
- 260-2789
- Mfr. Part No.:
- TSB622IYQ3T
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The STMicroelectronics op-amp featuring rail-to-rail input and output and these amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth useful in a wide variety of applications such as filters, power supply and motor control, actuator driving and resistive transducer.
Integrated EMI filter
Automotive-grade available
Automotive-grade available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Operational Amplifier |
Mounting Type | Surface Mount |
Package Type | DFN8 3x3 WF |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 1.7MHz |
Rail to Rail | Rail to Rail Output |
Related links
- TSB622IYQ3T STMicroelectronics, Operational Amplifier, Op Amp,...
- TSB622IQ3T STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TSB624IPT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TSB621IYLT STMicroelectronics, Operational Amplifier, Op Amps,...
- TSB621ILT STMicroelectronics, Operational Amplifier, Op Amps, RRO,...
- TSB622IST STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TSB622IYDT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...
- TSB622IDT STMicroelectronics, Operational Amplifier, Op Amp, RRO,...