NCS20091MUTAG onsemi, Dual Operational, Op Amp, 350kHz, 1.8 → 5.5 V, 6-Pin UDFN6
- RS Stock No.:
- 214-8841
- Mfr. Part No.:
- NCS20091MUTAG
- Brand:
- onsemi
Bulk discount available
Price (ex. GST) Each (On a Reel of 3000)
$0.281
(exc. GST)
$0.309
(inc. GST)
2780 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.281 | $843.00 |
6000 - 9000 | $0.276 | $828.00 |
12000 + | $0.272 | $816.00 |
**price indicative
- RS Stock No.:
- 214-8841
- Mfr. Part No.:
- NCS20091MUTAG
- Brand:
- onsemi
Related links
- NCS20091MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCS20081MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCS20061MUTAG onsemi Op Amp 1.8 → 5.5 V, 6-Pin UDFN6
- NCV333ASN2T1G onsemi Op Amp 1.8 → 5.5 V TSOP
- NCV20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCS20081SQ2T2G onsemi Op Amp 1.2MHz 5-Pin SC-70
- NCV21872DMR2G onsemi RRIO 1.8 → 5.5 V, 8-Pin MICRO
- AS2333S-13 DiodesZetex Op Amp 1.8 - 5.5 V, 8-Pin SO